New Product
TSC199A3IQT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSC199A3IQT

DigiKey Part Number
497-TSC199A3IQTTR-ND - Tape & Reel (TR)
497-TSC199A3IQTCT-ND - Cut Tape (CT)
497-TSC199A3IQTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSC199A3IQT
Description
LOW / HIGH SIDE BIDIRECTIONAL, Z
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Single-Ended 10-QFN (1.8x1.4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Single-Ended
Slew Rate
0.2V/µs
-3db Bandwidth
25 kHz
Current - Input Bias
28 µA
Voltage - Input Offset
150 µV
Current - Supply
65µA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
26 V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Package / Case
10-WFQFN
Supplier Device Package
10-QFN (1.8x1.4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,95000 Kč23,95 Kč
1017,31000 Kč173,10 Kč
2515,64760 Kč391,19 Kč
10013,82070 Kč1 382,07 Kč
25012,94960 Kč3 237,40 Kč
50012,42552 Kč6 212,76 Kč
1 00011,99391 Kč11 993,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,46060 Kč34 381,80 Kč
6 00011,19960 Kč67 197,60 Kč
9 00011,06895 Kč99 620,55 Kč
15 00010,92414 Kč163 862,10 Kč
Manufacturers Standard Package
Unit Price without VAT:23,95000 Kč
Unit Price with VAT:28,97950 Kč