
TSC199A2IQT | |
|---|---|
DigiKey Part Number | 497-TSC199A2IQTTR-ND - Tape & Reel (TR) 497-TSC199A2IQTCT-ND - Cut Tape (CT) 497-TSC199A2IQTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC199A2IQT |
Description | POA FOR VFQFPN 1.8X1.4X0.75 10L |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 10-QFN (1.8x1.4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 0.32V/µs | |
-3db Bandwidth | 40 kHz | |
Current - Input Bias | 28 µA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 65µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFQFN | |
Supplier Device Package | 10-QFN (1.8x1.4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,95000 Kč | 23,95 Kč |
| 10 | 17,31000 Kč | 173,10 Kč |
| 25 | 15,64760 Kč | 391,19 Kč |
| 100 | 13,82070 Kč | 1 382,07 Kč |
| 250 | 12,94960 Kč | 3 237,40 Kč |
| 500 | 12,42552 Kč | 6 212,76 Kč |
| 1 000 | 11,99391 Kč | 11 993,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,46060 Kč | 34 381,80 Kč |
| 6 000 | 11,19960 Kč | 67 197,60 Kč |
| 9 000 | 11,06895 Kč | 99 620,55 Kč |
| 15 000 | 10,92414 Kč | 163 862,10 Kč |
| Unit Price without VAT: | 23,95000 Kč |
|---|---|
| Unit Price with VAT: | 28,97950 Kč |




