
TSB512IYDT | |
|---|---|
DigiKey Part Number | 497-TSB512IYDTTR-ND - Tape & Reel (TR) 497-TSB512IYDTCT-ND - Cut Tape (CT) 497-TSB512IYDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSB512IYDT |
Description | RAIL-TO-RAIL INPUTS AND OUTPUTS, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3V/µs | |
Gain Bandwidth Product | 6 MHz | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 1.8mA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,84000 Kč | 28,84 Kč |
| 10 | 21,05000 Kč | 210,50 Kč |
| 25 | 19,08800 Kč | 477,20 Kč |
| 100 | 16,92000 Kč | 1 692,00 Kč |
| 250 | 15,88684 Kč | 3 971,71 Kč |
| 500 | 15,26336 Kč | 7 631,68 Kč |
| 1 000 | 14,75016 Kč | 14 750,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,20841 Kč | 35 521,03 Kč |
| 5 000 | 13,88210 Kč | 69 410,50 Kč |
| 7 500 | 13,71859 Kč | 102 889,43 Kč |
| 12 500 | 13,53747 Kč | 169 218,38 Kč |
| Unit Price without VAT: | 28,84000 Kč |
|---|---|
| Unit Price with VAT: | 34,89640 Kč |





