Comparator Standard (General Purpose) Push-Pull 6-CSP (1.2x0.80)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS985IJT

DigiKey Part Number
497-TS985IJTTR-ND - Tape & Reel (TR)
497-TS985IJTCT-ND - Cut Tape (CT)
497-TS985IJTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS985IJT
Description
IC COMPARATOR 1 GEN PUR 6CSP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull 6-CSP (1.2x0.80)
Datasheet
 Datasheet
EDA/CAD Models
TS985IJT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Push-Pull
Voltage - Supply, Single/Dual (±)
1.8V ~ 5V
Voltage - Input Offset (Max)
8mV @ 5V
Current - Input Bias (Max)
0.04µA
Current - Output (Typ)
-
Current - Quiescent (Max)
19µA
CMRR, PSRR (Typ)
43dB (Min) CMRR
Propagation Delay (Max)
300ns (Typ)
Hysteresis
3mV
Operating Temperature
-40°C ~ 85°C
Package / Case
6-UFBGA, CSPBGA
Mounting Type
Surface Mount
Supplier Device Package
6-CSP (1.2x0.80)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,69000 Kč18,69 Kč
1013,33400 Kč133,34 Kč
2512,01080 Kč300,27 Kč
10010,55570 Kč1 055,57 Kč
2509,86236 Kč2 465,59 Kč
5009,44406 Kč4 722,03 Kč
1 0009,10011 Kč9 100,11 Kč
2 5008,73702 Kč21 842,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0008,51805 Kč42 590,25 Kč
10 0008,33791 Kč83 379,10 Kč
15 0008,24765 Kč123 714,75 Kč
25 0008,14774 Kč203 693,50 Kč
Manufacturers Standard Package
Unit Price without VAT:18,69000 Kč
Unit Price with VAT:22,61490 Kč