
TS972IDT | |
|---|---|
DigiKey Part Number | 497-2317-2-ND - Tape & Reel (TR) 497-2317-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TS972IDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS972IDT Models |
Category | Current - Supply 2mA (x2 Channels) |
Mfr | Current - Output / Channel 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 10 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 4V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 12 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 200 nA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 1 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX407CSA+ | Analog Devices Inc./Maxim Integrated | 767 | MAX407CSA+-ND | 330,51000 Kč | Similar |
| MAX407ESA+ | Analog Devices Inc./Maxim Integrated | 294 | MAX407ESA+-ND | 435,92000 Kč | Similar |
| MAX407ESA+T | Analog Devices Inc./Maxim Integrated | 1 827 | 175-MAX407ESA+TCT-ND | 423,11000 Kč | Similar |
| MAX417ESA+ | Analog Devices Inc./Maxim Integrated | 186 | MAX417ESA+-ND | 415,34000 Kč | Similar |
| MCP6H92-E/SN | Microchip Technology | 755 | MCP6H92-E/SN-ND | 48,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 18,03700 Kč | 180,37 Kč |
| 25 | 16,30280 Kč | 407,57 Kč |
| 100 | 14,40040 Kč | 1 440,04 Kč |
| 250 | 13,49500 Kč | 3 373,75 Kč |
| 500 | 12,94862 Kč | 6 474,31 Kč |
| 1 000 | 12,67397 Kč | 12 673,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,02455 Kč | 30 061,38 Kč |
| 5 000 | 11,73851 Kč | 58 692,55 Kč |
| 7 500 | 11,59521 Kč | 86 964,07 Kč |
| 12 500 | 11,43657 Kč | 142 957,12 Kč |
| 17 500 | 11,34379 Kč | 198 516,33 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |

