
TS951IYLT | |
|---|---|
DigiKey Part Number | 497-10265-2-ND - Tape & Reel (TR) 497-10265-1-ND - Cut Tape (CT) 497-10265-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS951IYLT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS951IYLT Models |
Category | Current - Supply 950µA |
Mfr | Current - Output / Channel 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 1V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 3 MHz | Package / Case SC-74A, SOT-753 |
Current - Input Bias 35 nA | Supplier Device Package SOT-23-5 |
Voltage - Input Offset 6 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMP7701MF/NOPB | Texas Instruments | 4 392 | LMP7701MF/NOPBCT-ND | 82,10000 Kč | Similar |
| LMP7701MFX/NOPB | Texas Instruments | 12 702 | 296-48150-1-ND | 59,84000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 20,07400 Kč | 200,74 Kč |
| 25 | 18,17600 Kč | 454,40 Kč |
| 100 | 16,09080 Kč | 1 609,08 Kč |
| 250 | 15,09672 Kč | 3 774,18 Kč |
| 500 | 14,49660 Kč | 7 248,30 Kč |
| 1 000 | 14,25470 Kč | 14 254,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,39294 Kč | 40 178,82 Kč |
| 6 000 | 13,09442 Kč | 78 566,52 Kč |
| 9 000 | 12,94496 Kč | 116 504,64 Kč |
| 15 000 | 12,77931 Kč | 191 689,65 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |


