
TS9511IYLT | |
|---|---|
DigiKey Part Number | 497-11020-2-ND - Tape & Reel (TR) 497-11020-1-ND - Cut Tape (CT) 497-11020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS9511IYLT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS9511IYLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 30 nA | |
Voltage - Input Offset | 800 µV | |
Current - Supply | 950µA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 21,41800 Kč | 214,18 Kč |
| 25 | 19,42720 Kč | 485,68 Kč |
| 100 | 17,22680 Kč | 1 722,68 Kč |
| 250 | 16,17684 Kč | 4 044,21 Kč |
| 500 | 15,54482 Kč | 7 772,41 Kč |
| 1 000 | 15,02407 Kč | 15 024,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,25702 Kč | 39 771,06 Kč |
| 6 000 | 12,96256 Kč | 77 775,36 Kč |
| 9 000 | 12,81506 Kč | 115 335,54 Kč |
| 15 000 | 12,65180 Kč | 189 777,00 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |






