14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS514IDT

DigiKey Part Number
497-8119-2-ND - Tape & Reel (TR)
497-8119-1-ND - Cut Tape (CT)
497-8119-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS514IDT
Description
IC OPAMP GP 4 CIRCUIT 14SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SO
Datasheet
 Datasheet
EDA/CAD Models
TS514IDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
1.5V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
50 nA
Voltage - Input Offset
500 µV
Current - Supply
500µA
Current - Output / Channel
23 mA
Voltage - Supply Span (Min)
6 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 991
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,63000 Kč36,63 Kč
1026,90200 Kč269,02 Kč
2524,45160 Kč611,29 Kč
10021,77200 Kč2 177,20 Kč
25020,49260 Kč5 123,15 Kč
50019,72174 Kč9 860,87 Kč
1 00019,08730 Kč19 087,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50018,41749 Kč46 043,72 Kč
5 00018,01379 Kč90 068,95 Kč
7 50017,81153 Kč133 586,48 Kč
Manufacturers Standard Package
Unit Price without VAT:36,63000 Kč
Unit Price with VAT:44,32230 Kč