
TS512AIDT | |
|---|---|
DigiKey Part Number | 497-TS512AIDTTR-ND - Tape & Reel (TR) 497-TS512AIDTCT-ND - Cut Tape (CT) 497-TS512AIDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS512AIDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS512AIDT Models |
Category | Current - Output / Channel 23 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 30 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Slew Rate 1.5V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 3 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 50 nA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 500 µV | Base Product Number |
Current - Supply 500µA (x2 Channels) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM258DR | Texas Instruments | 20 950 | 296-14591-1-ND | 0,19000 Kč | Similar |
| LT1215CS8#TRPBF | Analog Devices Inc. | 2 940 | LT1215CS8#TRPBFCT-ND | 8,97000 Kč | Similar |
| LT1352CS8#TRPBF | Analog Devices Inc. | 3 799 | LT1352CS8#TRPBFCT-ND | 10,02000 Kč | Similar |
| OPA2237UA/2K5 | Texas Instruments | 3 442 | 296-39111-1-ND | 2,31000 Kč | Similar |
| TL052AIDR | Texas Instruments | 3 494 | 296-37434-1-ND | 1,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 24,69400 Kč | 246,94 Kč |
| 25 | 22,41760 Kč | 560,44 Kč |
| 100 | 19,91660 Kč | 1 991,66 Kč |
| 250 | 18,72516 Kč | 4 681,29 Kč |
| 500 | 18,00704 Kč | 9 003,52 Kč |
| 1 000 | 17,85943 Kč | 17 859,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,79176 Kč | 41 979,40 Kč |
| 5 000 | 16,41569 Kč | 82 078,45 Kč |
| 7 500 | 16,22728 Kč | 121 704,60 Kč |
| 12 500 | 16,01869 Kč | 200 233,62 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |

