
TS507IYLT | |
|---|---|
DigiKey Part Number | 497-10249-2-ND - Tape & Reel (TR) 497-10249-1-ND - Cut Tape (CT) 497-10249-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS507IYLT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS507IYLT Models |
Category | Current - Supply 850µA |
Mfr | Current - Output / Channel 128 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.6V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.9 MHz | Package / Case SC-74A, SOT-753 |
Current - Input Bias 8 nA | Supplier Device Package SOT-23-5 |
Voltage - Input Offset 25 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL28133FHZ-T7 | Renesas Electronics Corporation | 1 931 | ISL28133FHZ-T7CT-ND | 69,24000 Kč | Similar |
| LMP2011MF/NOPB | Texas Instruments | 2 992 | LMP2011MF/NOPBCT-ND | 72,58000 Kč | Similar |
| LMP2011MFX/NOPB | Texas Instruments | 3 360 | LMP2011MFX/NOPBCT-ND | 64,23000 Kč | Similar |
| LMV2011MF/NOPB | Texas Instruments | 1 032 | LMV2011MF/NOPBCT-ND | 85,30000 Kč | Similar |
| LMV2011MFX/NOPB | Texas Instruments | 2 786 | 296-44189-1-ND | 72,58000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,67000 Kč | 40,67 Kč |
| 10 | 29,94800 Kč | 299,48 Kč |
| 25 | 27,27080 Kč | 681,77 Kč |
| 100 | 24,31330 Kč | 2 431,33 Kč |
| 250 | 22,90600 Kč | 5 726,50 Kč |
| 500 | 22,05762 Kč | 11 028,81 Kč |
| 1 000 | 22,05219 Kč | 22 052,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,49588 Kč | 61 487,64 Kč |
| 6 000 | 20,07359 Kč | 120 441,54 Kč |
| 9 000 | 19,86215 Kč | 178 759,35 Kč |
| Unit Price without VAT: | 40,67000 Kč |
|---|---|
| Unit Price with VAT: | 49,21070 Kč |



