
TS393IDT | |
|---|---|
DigiKey Part Number | 497-2276-2-ND - Tape & Reel (TR) 497-2276-1-ND - Cut Tape (CT) 497-2276-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS393IDT |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Drain 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS393IDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | CMOS, Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 16V, ±1.35V ~ 8V | |
Voltage - Input Offset (Max) | 5mV @ 10V | |
Current - Input Bias (Max) | 1pA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 25µA | |
CMRR, PSRR (Typ) | 71dB CMRR | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,74000 Kč | 14,74 Kč |
| 10 | 10,52500 Kč | 105,25 Kč |
| 25 | 9,44720 Kč | 236,18 Kč |
| 100 | 8,26210 Kč | 826,21 Kč |
| 250 | 7,70008 Kč | 1 925,02 Kč |
| 500 | 7,36034 Kč | 3 680,17 Kč |
| 1 000 | 7,08059 Kč | 7 080,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,78542 Kč | 16 963,55 Kč |
| 5 000 | 6,60751 Kč | 33 037,55 Kč |
| 7 500 | 6,51840 Kč | 48 888,00 Kč |
| 12 500 | 6,41971 Kč | 80 246,38 Kč |
| 17 500 | 6,36200 Kč | 111 335,00 Kč |
| 25 000 | 6,30651 Kč | 157 662,75 Kč |
| Unit Price without VAT: | 14,74000 Kč |
|---|---|
| Unit Price with VAT: | 17,83540 Kč |



