
TS3704IPT | |
|---|---|
DigiKey Part Number | 497-4064-2-ND - Tape & Reel (TR) 497-4064-1-ND - Cut Tape (CT) 497-4064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3704IPT |
Description | IC COMPARATOR 4 GEN PUR 14TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS3704IPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | CMOS, Push-Pull | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 16V, ±1.35V ~ 8V | |
Voltage - Input Offset (Max) | 5mV @ 10V | |
Current - Input Bias (Max) | 1pA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 25µA | |
CMRR, PSRR (Typ) | 80dB CMRR | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 16,02100 Kč | 160,21 Kč |
| 25 | 14,47200 Kč | 361,80 Kč |
| 100 | 12,75630 Kč | 1 275,63 Kč |
| 250 | 11,93780 Kč | 2 984,45 Kč |
| 500 | 11,44474 Kč | 5 722,37 Kč |
| 1 000 | 11,14448 Kč | 11 144,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,61071 Kč | 26 526,77 Kč |
| 5 000 | 10,35260 Kč | 51 763,00 Kč |
| 7 500 | 10,22331 Kč | 76 674,82 Kč |
| 12 500 | 10,08010 Kč | 126 001,25 Kč |
| 17 500 | 9,99642 Kč | 174 937,35 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |



