
TS3312AQPR | |
|---|---|
DigiKey Part Number | 497-17816-2-ND - Tape & Reel (TR) 497-17816-1-ND - Cut Tape (CT) 497-17816-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3312AQPR |
Description | IC VREF SERIES 1.25V 8QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.25V V ±0.15% 5 mA 8-QFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TS3312AQPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.25V | |
Current - Output | 5 mA | |
Tolerance | ±0.15% | |
Temperature Coefficient | 30ppm/°C | |
Noise - 0.1Hz to 10Hz | 27µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 1.8V ~ 5.5V | |
Current - Supply | 10µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFQFN | |
Supplier Device Package | 8-QFN (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 18,62500 Kč | 186,25 Kč |
| 25 | 16,85720 Kč | 421,43 Kč |
| 100 | 14,91070 Kč | 1 491,07 Kč |
| 250 | 13,98132 Kč | 3 495,33 Kč |
| 500 | 13,42108 Kč | 6 710,54 Kč |
| 1 000 | 12,96039 Kč | 12 960,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,39099 Kč | 37 172,97 Kč |
| 6 000 | 12,11249 Kč | 72 674,94 Kč |
| 9 000 | 11,97292 Kč | 107 756,28 Kč |
| 15 000 | 11,81836 Kč | 177 275,40 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |











