
TS3021AILT | |
|---|---|
DigiKey Part Number | 497-17815-2-ND - Tape & Reel (TR) 497-17815-1-ND - Cut Tape (CT) 497-17815-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3021AILT |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS3021AILT Models |
Category | Current - Input Bias (Max) 0.16µA @ 5V |
Manufacturer STMicroelectronics | Current - Quiescent (Max) 90µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 79dB CMRR |
Part Status Active | Propagation Delay (Max) 105ns |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 1 | Package / Case SC-74A, SOT-753 |
Output Type Push-Pull | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.8V ~ 5V | Supplier Device Package SOT-23-5 |
Voltage - Input Offset (Max) 6mV @ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS3021ILT | STMicroelectronics | 14 440 | 497-8092-1-ND | 27,09000 Kč | Parametric Equivalent |
| TS3021IYLT | STMicroelectronics | 7 661 | 497-13676-1-ND | 33,18000 Kč | Parametric Equivalent |
| MCP6541RT-E/OT | Microchip Technology | 830 | MCP6541RT-E/OTCT-ND | 8,19000 Kč | Similar |
| MCP6541RT-I/OT | Microchip Technology | 2 988 | MCP6541RT-I/OTCT-ND | 8,19000 Kč | Similar |
| MCP6541T-E/OT | Microchip Technology | 15 889 | MCP6541T-E/OTCT-ND | 8,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 10 | 31,85400 Kč | 318,54 Kč |
| 25 | 29,02760 Kč | 725,69 Kč |
| 100 | 25,90730 Kč | 2 590,73 Kč |
| 250 | 24,41984 Kč | 6 104,96 Kč |
| 500 | 23,56816 Kč | 11 784,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,51021 Kč | 64 530,63 Kč |
| 6 000 | 21,07051 Kč | 126 423,06 Kč |
| 9 000 | 20,85022 Kč | 187 651,98 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |

