
TS27L4AIDT | |
|---|---|
DigiKey Part Number | 497-11081-2-ND - Tape & Reel (TR) 497-11081-1-ND - Cut Tape (CT) 497-11081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS27L4AIDT |
Description | IC CMOS 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TS27L4AIDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.04V/µs | |
Gain Bandwidth Product | 100 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 900 µV | |
Current - Supply | 10µA (x4 Channels) | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 19,50700 Kč | 195,07 Kč |
| 25 | 17,67200 Kč | 441,80 Kč |
| 100 | 15,64140 Kč | 1 564,14 Kč |
| 250 | 14,67340 Kč | 3 668,35 Kč |
| 500 | 14,09050 Kč | 7 045,25 Kč |
| 1 000 | 13,61069 Kč | 13 610,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,57645 Kč | 28 941,12 Kč |
| 5 000 | 11,30066 Kč | 56 503,30 Kč |
| 7 500 | 11,16251 Kč | 83 718,82 Kč |
| 12 500 | 11,00944 Kč | 137 618,00 Kč |
| 17 500 | 10,92000 Kč | 191 100,00 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |









