Shunt Voltage Reference IC Adjustable 2.5V 24 V V ±1% 100 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS2431AILT

DigiKey Part Number
497-6772-2-ND - Tape & Reel (TR)
497-6772-1-ND - Cut Tape (CT)
497-6772-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS2431AILT
Description
IC VREF SHUNT ADJ 1% SOT23-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 24 VV ±1% 100 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TS2431AILT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
24 V
Current - Output
100 mA
Tolerance
±1%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 113 999
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
107,39100 Kč73,91 Kč
256,60160 Kč165,04 Kč
1005,73880 Kč573,88 Kč
2505,32592 Kč1 331,48 Kč
5005,07732 Kč2 538,66 Kč
1 0004,87217 Kč4 872,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,61907 Kč13 857,21 Kč
6 0004,49518 Kč26 971,08 Kč
9 0004,43312 Kč39 898,08 Kč
15 0004,36441 Kč65 466,15 Kč
21 0004,32422 Kč90 808,62 Kč
30 0004,28561 Kč128 568,30 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč