Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS1852IDT

DigiKey Part Number
497-2232-2-ND - Tape & Reel (TR)
497-2232-1-ND - Cut Tape (CT)
497-2232-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS1852IDT
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TS1852IDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
162µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
48 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
6 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.25V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
630 kHz
Supplier Device Package
8-SOIC
Current - Input Bias
16 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8652ARZAnalog Devices Inc.242505-AD8652ARZ-ND162,46000 KčSimilar
LME49721MA/NOPBTexas Instruments3 966LME49721MA/NOPB-ND44,63000 KčSimilar
MAX4402ASA+Analog Devices Inc./Maxim Integrated958MAX4402ASA+-ND58,81000 KčSimilar
MCP6022T-I/SNMicrochip Technology61 215MCP6022T-I/SNCT-ND37,54000 KčSimilar
MCP6292-E/SNMicrochip Technology268MCP6292-E/SN-ND22,94000 KčSimilar
In-Stock: 6 690
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,51000 Kč46,51 Kč
1034,34900 Kč343,49 Kč
2531,32480 Kč783,12 Kč
10028,00270 Kč2 800,27 Kč
25026,41724 Kč6 604,31 Kč
50025,46164 Kč12 730,82 Kč
1 00024,67477 Kč24 674,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50025,75821 Kč64 395,52 Kč
Manufacturers Standard Package
Unit Price without VAT:46,51000 Kč
Unit Price with VAT:56,27710 Kč