
MAX4402ASA+ | |
|---|---|
DigiKey Part Number | MAX4402ASA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4402ASA+ |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4402ASA+ Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 410µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 800 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,81000 Kč | 58,81 Kč |
| 10 | 43,79700 Kč | 437,97 Kč |
| 25 | 40,06760 Kč | 1 001,69 Kč |
| 100 | 35,96740 Kč | 3 596,74 Kč |
| 300 | 33,67747 Kč | 10 103,24 Kč |
| 500 | 32,83114 Kč | 16 415,57 Kč |
| 1 000 | 31,86053 Kč | 31 860,53 Kč |
| 2 500 | 30,83561 Kč | 77 089,02 Kč |
| 5 000 | 30,21795 Kč | 151 089,75 Kč |
| Unit Price without VAT: | 58,81000 Kč |
|---|---|
| Unit Price with VAT: | 71,16010 Kč |

