TS1851IDT is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 217
Unit Price: 96,14000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 51,30695 Kč
Datasheet

Similar


Microchip Technology
In Stock: 292
Unit Price: 36,71000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 1 028
Unit Price: 36,71000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 53 293
Unit Price: 31,90893 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 35 096
Unit Price: 31,90893 Kč
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS1851IDT

DigiKey Part Number
497-2231-2-ND - Tape & Reel (TR)
497-2231-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TS1851IDT
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TS1851IDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
162µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Output / Channel
48 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
6 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.25V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
630 kHz
Supplier Device Package
8-SOIC
Current - Input Bias
16 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4091ASA+Analog Devices Inc./Maxim Integrated217MAX4091ASA+-ND96,14000 KčSimilar
MAX4091ASA+TAnalog Devices Inc./Maxim Integrated0MAX4091ASA+T-ND51,30695 KčSimilar
MCP6N11-010E/SNMicrochip Technology292MCP6N11-010E/SN-ND36,71000 KčSimilar
MCP6N11T-010E/SNMicrochip Technology1 028MCP6N11T-010E/SNCT-ND36,71000 KčSimilar
TLV2761CDRochester Electronics, LLC53 2932156-TLV2761CD-ND31,90893 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
121,06000 Kč21,06 Kč
1015,14100 Kč151,41 Kč
2513,66440 Kč341,61 Kč
10012,03150 Kč1 203,15 Kč
25011,25364 Kč2 813,41 Kč
50010,78522 Kč5 392,61 Kč
1 00010,39939 Kč10 399,39 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,54738 Kč26 368,45 Kč
Manufacturers Standard Package
Unit Price without VAT:21,06000 Kč
Unit Price with VAT:25,48260 Kč