TLV2761CD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 8 542
Unit Price: 441,99000 Kč
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2761CD

DigiKey Part Number
TLV2761CD-ND
Manufacturer
Manufacturer Product Number
TLV2761CD
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV2761CD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
550 µV
Mfr
Current - Supply
20µA
Packaging
Tube
Current - Output / Channel
10.2 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
3.6 V
Number of Circuits
1
Operating Temperature
0°C ~ 70°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.23V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
500 kHz
Supplier Device Package
8-SOIC
Current - Input Bias
3 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLV2761IDBVRTexas Instruments8 542296-41700-1-ND441,99000 KčMFR Recommended
Obsolete
Marketplace Stock: 53 293 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

53 293In Stock
Ships from Rochester Electronics, LLC