Similar
Similar
Similar
Similar

TS1851IDT | |
|---|---|
DigiKey Part Number | 497-2231-2-ND - Tape & Reel (TR) 497-2231-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TS1851IDT |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS1851IDT Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 162µA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Output / Channel 48 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.25V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 630 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 16 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4091ASA+ | Analog Devices Inc./Maxim Integrated | 217 | MAX4091ASA+-ND | 96,14000 Kč | Similar |
| MAX4091ASA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX4091ASA+T-ND | 51,30695 Kč | Similar |
| MCP6N11-010E/SN | Microchip Technology | 292 | MCP6N11-010E/SN-ND | 36,71000 Kč | Similar |
| MCP6N11T-010E/SN | Microchip Technology | 1 028 | MCP6N11T-010E/SNCT-ND | 36,71000 Kč | Similar |
| TLV2761CD | Rochester Electronics, LLC | 53 293 | 2156-TLV2761CD-ND | 31,90893 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,06000 Kč | 21,06 Kč |
| 10 | 15,14100 Kč | 151,41 Kč |
| 25 | 13,66440 Kč | 341,61 Kč |
| 100 | 12,03150 Kč | 1 203,15 Kč |
| 250 | 11,25364 Kč | 2 813,41 Kč |
| 500 | 10,78522 Kč | 5 392,61 Kč |
| 1 000 | 10,39939 Kč | 10 399,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,54738 Kč | 26 368,45 Kč |
| Unit Price without VAT: | 21,06000 Kč |
|---|---|
| Unit Price with VAT: | 25,48260 Kč |





