SCR 600 V 8 A Standard Recovery Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TN805-600B-TR

DigiKey Part Number
497-6769-2-ND - Tape & Reel (TR)
497-6769-1-ND - Cut Tape (CT)
497-6769-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TN805-600B-TR
Description
SCR 600V 8A DPAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
SCR 600 V 8 A Standard Recovery Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
TN805-600B-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih) (Max)
25 mA
Manufacturer
STMicroelectronics
Current - Off State (Max)
5 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Non Rep. Surge 50, 60Hz (Itsm)
70A, 73A
Part Status
Active
SCR Type
Standard Recovery
Voltage - Off State
600 V
Operating Temperature
-40°C ~ 125°C
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Mounting Type
Surface Mount
Current - Gate Trigger (Igt) (Max)
5 mA
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - On State (Vtm) (Max)
1.6 V
Supplier Device Package
DPAK
Current - On State (It (AV)) (Max)
5 A
Base Product Number
Current - On State (It (RMS)) (Max)
8 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SJ6008D1RPLittelfuse Inc.2 519F10281CT-ND53,96000 KčDirect
MCR12DCMT4GLittelfuse Inc.2 484MCR12DCMT4GOSCT-ND63,83000 KčSimilar
MCR12DSMT4GLittelfuse Inc.1 619MCR12DSMT4GOSCT-ND63,83000 KčSimilar
MCR718T4GLittelfuse Inc.5 424MCR718T4GOSCT-ND48,72000 KčSimilar
MCR8DCMT4GLittelfuse Inc.2 255MCR8DCMT4GOSCT-ND47,46000 KčSimilar
In-Stock: 2 474
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,45000 Kč30,45 Kč
1019,21300 Kč192,13 Kč
10012,73530 Kč1 273,53 Kč
5009,95096 Kč4 975,48 Kč
1 0009,05434 Kč9 054,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,08398 Kč20 209,95 Kč
5 0007,48423 Kč37 421,15 Kč
7 5007,17874 Kč53 840,55 Kč
12 5006,83552 Kč85 444,00 Kč
17 5006,63238 Kč116 066,65 Kč
25 0006,61962 Kč165 490,50 Kč
Manufacturers Standard Package
Unit Price without VAT:30,45000 Kč
Unit Price with VAT:36,84450 Kč