
TL084IDT | |
|---|---|
DigiKey Part Number | 497-2220-2-ND - Tape & Reel (TR) 497-2220-1-ND - Cut Tape (CT) 497-2220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL084IDT |
Description | IC OPAMP JFET 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TL084IDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 16V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 20 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 1.4mA (x4 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 8,42000 Kč | 84,20 Kč |
| 25 | 7,52560 Kč | 188,14 Kč |
| 100 | 6,55350 Kč | 655,35 Kč |
| 250 | 6,08776 Kč | 1 521,94 Kč |
| 500 | 5,80804 Kč | 2 904,02 Kč |
| 1 000 | 5,57791 Kč | 5 577,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,33458 Kč | 13 336,45 Kč |
| 5 000 | 5,18789 Kč | 25 939,45 Kč |
| 7 500 | 5,11447 Kč | 38 358,53 Kč |
| 12 500 | 5,03312 Kč | 62 914,00 Kč |
| 17 500 | 4,98556 Kč | 87 247,30 Kč |
| 25 000 | 4,93984 Kč | 123 496,00 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |




