J-FET Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL072BIYDT

DigiKey Part Number
497-10227-2-ND - Tape & Reel (TR)
497-10227-1-ND - Cut Tape (CT)
497-10227-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL072BIYDT
Description
IC OPAMP JFET 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL072BIYDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
40 mA
Mfr
Voltage - Supply Span (Min)
6 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
36 V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Amplifier Type
Grade
Automotive
Number of Circuits
2
Qualification
AEC-Q100
Slew Rate
16V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
4 MHz
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Input Bias
20 pA
Supplier Device Package
8-SOIC
Voltage - Input Offset
1 mV
Base Product Number
Current - Supply
1.4mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (63)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8512ARZ-REEL7Analog Devices Inc.7AD8512ARZ-REEL7CT-ND120,95000 KčSimilar
ADA4000-2ARZAnalog Devices Inc.1 137505-ADA4000-2ARZ-ND94,91000 KčSimilar
ADA4000-2ARZ-R7Analog Devices Inc.1 351ADA4000-2ARZ-R7CT-ND94,91000 KčSimilar
ADA4000-2ARZ-RLAnalog Devices Inc.2 500505-ADA4000-2ARZ-RLTR-ND52,05538 KčSimilar
ADA4075-2ARZ-R7Analog Devices Inc.5 000505-ADA4075-2ARZ-R7CT-ND57,95000 KčSimilar
In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,64000 Kč17,64 Kč
1012,66200 Kč126,62 Kč
2511,38920 Kč284,73 Kč
1009,99500 Kč999,50 Kč
2509,33152 Kč2 332,88 Kč
5008,93044 Kč4 465,22 Kč
1 0008,60351 Kč8 603,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,25188 Kč20 629,70 Kč
5 0008,04190 Kč40 209,50 Kč
7 5007,93674 Kč59 525,55 Kč
12 5007,82028 Kč97 753,50 Kč
17 5007,75217 Kč135 662,98 Kč
25 0007,68666 Kč192 166,50 Kč
Manufacturers Standard Package
Unit Price without VAT:17,64000 Kč
Unit Price with VAT:21,34440 Kč