cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TESEO-VIC3DTR

DigiKey Part Number
497-TESEO-VIC3DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TESEO-VIC3DTR
Description
DISCRETE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
- RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.561GHz, 1.575GHz -163dBm Not Included
Datasheet
 Datasheet
EDA/CAD Models
TESEO-VIC3DTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
1.561GHz, 1.575GHz
Sensitivity
-163dBm
Data Rate (Max)
-
Modulation or Protocol
BeiDou, Galileo, GLONASS, GNSS, GPS
Applications
GPS
Current - Receiving
-
Data Interface
GPIO, I2C, UART
Memory Size
-
Antenna Connector
Not Included
Features
-
Voltage - Supply
2.97V ~ 3.63V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
24-SMD Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
800249,27515 Kč199 420,12 Kč
Manufacturers Standard Package
Unit Price without VAT:249,27515 Kč
Unit Price with VAT:301,62293 Kč