
TESEO-VIC3DATR | |
|---|---|
DigiKey Part Number | 497-TESEO-VIC3DATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TESEO-VIC3DATR |
Description | DISCRETE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.561GHz, 1.575GHz -163dBm Not Included |
Datasheet | Datasheet |
EDA/CAD Models | TESEO-VIC3DATR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 1.561GHz, 1.575GHz | |
Sensitivity | -163dBm | |
Data Rate (Max) | - | |
Modulation or Protocol | BeiDou, Galileo, GLONASS, GNSS, GPS | |
Applications | GPS | |
Current - Receiving | - | |
Data Interface | GPIO, I2C, UART | |
Memory Size | - | |
Antenna Connector | Not Included | |
Features | - | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 243,63560 Kč | 194 908,48 Kč |
| Unit Price without VAT: | 243,63560 Kč |
|---|---|
| Unit Price with VAT: | 294,79908 Kč |


