
TESEO-LIV4FTR | |
|---|---|
DigiKey Part Number | 497-TESEO-LIV4FTR-ND - Tape & Reel (TR) 497-TESEO-LIV4FTRCT-ND - Cut Tape (CT) 497-TESEO-LIV4FTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TESEO-LIV4FTR |
Description | DISCRETE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS Not Included 18-LCC (9.7x10.1) |
Datasheet | Datasheet |
EDA/CAD Models | TESEO-LIV4FTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | - | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | BeiDou, Galileo, GLONASS, GNSS, GPS | |
Applications | GPS | |
Current - Receiving | - | |
Data Interface | GPIO, I2C, UART | |
Memory Size | - | |
Antenna Connector | Not Included | |
Features | - | |
Voltage - Supply | 3V ~ 3.63V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 18-SMD Module | |
Supplier Device Package | 18-LCC (9.7x10.1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,82000 Kč | 247,82 Kč |
| 10 | 215,41600 Kč | 2 154,16 Kč |
| 25 | 204,14880 Kč | 5 103,72 Kč |
| 100 | 188,68240 Kč | 18 868,24 Kč |
| 250 | 179,42232 Kč | 44 855,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 168,67680 Kč | 134 941,44 Kč |
| Unit Price without VAT: | 247,82000 Kč |
|---|---|
| Unit Price with VAT: | 299,86220 Kč |










