
TDE1707BFP | |
|---|---|
DigiKey Part Number | 497-6758-5-ND |
Manufacturer | |
Manufacturer Product Number | TDE1707BFP |
Description | IC PWR SWITCH BIPOLAR 1:2 8SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 Bipolar 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TDE1707BFP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side or Low Side | |
Output Type | Bipolar | |
Interface | On/Off | |
Voltage - Load | 6V ~ 48V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | - | |
Input Type | Non-Inverting | |
Features | 5V Regulated Output | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,62000 Kč | 80,62 Kč |
| 10 | 60,85600 Kč | 608,56 Kč |
| 25 | 55,91720 Kč | 1 397,93 Kč |
| 100 | 50,48630 Kč | 5 048,63 Kč |
| 300 | 47,45373 Kč | 14 236,12 Kč |
| 500 | 46,33274 Kč | 23 166,37 Kč |
| 1 000 | 45,04700 Kč | 45 047,00 Kč |
| 2 500 | 43,69045 Kč | 109 226,12 Kč |
| Unit Price without VAT: | 80,62000 Kč |
|---|---|
| Unit Price with VAT: | 97,55020 Kč |







