
TDA7708CBTR | |
---|---|
DigiKey Part Number | TDA7708CBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA7708CBTR |
Description | RF RX AM/FM/RDS 108MHZ 64VFQFPN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver AM, FM, RDS, SW-LW 108MHz 64-VFQFPN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 108MHz | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | AM, FM, RDS, SW-LW | |
Applications | - | |
Current - Receiving | 350mA | |
Memory Size | - | |
Antenna Connector | - | |
Features | - | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VFQFPN (9x9) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 77,11148 Kč | 231 334,44 Kč |
Unit Price without VAT: | 77,11148 Kč |
---|---|
Unit Price with VAT: | 93,30489 Kč |