PowerSO-36 Slug Up
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA7575BPDTR

DigiKey Part Number
497-18879-2-ND - Tape & Reel (TR)
497-18879-1-ND - Cut Tape (CT)
497-18879-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TDA7575BPDTR
Description
IC AMP AB MONO/STER 150W PWRSO36
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class AB PowerSO-36
Datasheet
 Datasheet
EDA/CAD Models
TDA7575BPDTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class AB
Output Type
1-Channel (Mono) or 2-Channel (Stereo)
Max Output Power x Channels @ Load
150W x 1 @ 1Ohm; 75W x 2 @ 2Ohm
Voltage - Supply
8V ~ 18V
Features
Differential Inputs, I2C, Mute, Short-Circuit and Thermal Protection, Standby
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 150°C (TJ)
Supplier Device Package
PowerSO-36
Package / Case
PowerSO-36 Exposed Top Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 508
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1196,61000 Kč196,61 Kč
10153,01200 Kč1 530,12 Kč
25142,11280 Kč3 552,82 Kč
100130,14790 Kč13 014,79 Kč
250124,44088 Kč31 110,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600120,20427 Kč72 122,56 Kč
1 200117,51496 Kč141 017,95 Kč
1 800116,16863 Kč209 103,53 Kč
Manufacturers Standard Package
Unit Price without VAT:196,61000 Kč
Unit Price with VAT:237,89810 Kč