
ECS-80-18-33-JGN-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-80-18-33-JGN-TR3TR-ND - Tape & Reel (TR) 50-ECS-80-18-33-JGN-TR3CT-ND - Cut Tape (CT) 50-ECS-80-18-33-JGN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-80-18-33-JGN-TR3 |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±20ppm Crystal 18pF 400 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-80-18-33-JGN-TR3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 400 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 11,17100 Kč | 111,71 Kč |
| 25 | 10,56600 Kč | 264,15 Kč |
| 50 | 10,12940 Kč | 506,47 Kč |
| 100 | 9,71160 Kč | 971,16 Kč |
| 250 | 9,18452 Kč | 2 296,13 Kč |
| 500 | 8,80404 Kč | 4 402,02 Kč |
| 1 000 | 8,43994 Kč | 8 439,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,89350 Kč | 23 680,50 Kč |
| 6 000 | 7,56730 Kč | 45 403,80 Kč |
| 9 000 | 7,38283 Kč | 66 445,47 Kč |
| 15 000 | 7,15694 Kč | 107 354,10 Kč |
| 21 000 | 7,01206 Kč | 147 253,26 Kč |
| 30 000 | 6,86171 Kč | 205 851,30 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |



