Amplifier IC 2-Channel (Stereo) Class D PowerSSO-36 EPD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA7491LP13TR

DigiKey Part Number
497-11056-2-ND - Tape & Reel (TR)
497-11056-1-ND - Cut Tape (CT)
497-11056-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TDA7491LP13TR
Description
IC AMP CLSS D STER 5W POWERSSO36
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D PowerSSO-36 EPD
Datasheet
 Datasheet
EDA/CAD Models
TDA7491LP13TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5V ~ 14V
Manufacturer
STMicroelectronics
Features
Depop, Differential Inputs, Mute, Short-Circuit and Thermal Protection, Standby
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Class D
Supplier Device Package
PowerSSO-36 EPD
Output Type
2-Channel (Stereo)
Package / Case
36-PowerBFSOP (0.295", 7.50mm Width)
Max Output Power x Channels @ Load
5W x 2 @ 8Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 754
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
198,02000 Kč98,02 Kč
1074,41200 Kč744,12 Kč
2568,51440 Kč1 712,86 Kč
10062,03680 Kč6 203,68 Kč
25058,97436 Kč14 743,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00055,55551 Kč55 555,51 Kč
2 00054,29469 Kč108 589,38 Kč
3 00053,66329 Kč160 989,87 Kč
Manufacturers Standard Package
Unit Price without VAT:98,02000 Kč
Unit Price with VAT:118,60420 Kč