


MIKROE-2477 | |
|---|---|
DigiKey Part Number | 1471-1732-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2477 |
Description | 2X5W AMP CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TDA7491LP Amplifier Audio mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-2477 Models |
Category | Type Audio |
Manufacturer MikroElektronika | Function Amplifier |
Packaging Bulk | Utilized IC / Part TDA7491LP |
Part Status Active | Contents Board(s) |
Platform mikroBUS™ Click™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 479,68000 Kč | 479,68 Kč |
| Unit Price without VAT: | 479,68000 Kč |
|---|---|
| Unit Price with VAT: | 580,41280 Kč |
















