
TDA7391PDUTR | |
|---|---|
DigiKey Part Number | 497-11622-2-ND - Tape & Reel (TR) 497-11622-1-ND - Cut Tape (CT) 497-11622-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDA7391PDUTR |
Description | IC AMP AB MONO 40W POWERSO-20 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB PowerSO-20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 40W x 1 @ 3.2Ohm | |
Voltage - Supply | 8V ~ 18V | |
Features | Depop, Differential Inputs, Mute, Short-Circuit and Thermal Protection, Standby | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Supplier Device Package | PowerSO-20 | |
Package / Case | 20-SOIC (0.433", 11.00mm Width) Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,25000 Kč | 73,25 Kč |
| 10 | 55,08800 Kč | 550,88 Kč |
| 25 | 50,54520 Kč | 1 263,63 Kč |
| 100 | 45,55640 Kč | 4 555,64 Kč |
| 250 | 43,17944 Kč | 10 794,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 41,41377 Kč | 24 848,26 Kč |
| 1 200 | 40,29321 Kč | 48 351,85 Kč |
| 1 800 | 39,73188 Kč | 71 517,38 Kč |
| 3 000 | 39,11013 Kč | 117 330,39 Kč |
| 4 200 | 38,74664 Kč | 162 735,89 Kč |
| Unit Price without VAT: | 73,25000 Kč |
|---|---|
| Unit Price with VAT: | 88,63250 Kč |


