
E-TDA7379 | |
|---|---|
DigiKey Part Number | 497-19593-ND |
Manufacturer | |
Manufacturer Product Number | E-TDA7379 |
Description | IC AMP AB DUAL/QUAD 15MULTIWATT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) or 4-Channel (Quad) Class AB 15-Multiwatt |
Datasheet | Datasheet |
Category | Voltage - Supply 8V ~ 20V |
Manufacturer STMicroelectronics | Features Depop, Short-Circuit and Thermal Protection, Standby |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Grade Automotive |
Type Class AB | Supplier Device Package 15-Multiwatt |
Output Type 2-Channel (Stereo) or 4-Channel (Quad) | Package / Case Multiwatt-15 (Vertical, Bent and Staggered Leads) |
Max Output Power x Channels @ Load 38W x 2 @ 4Ohm; 16W x 4 @ 4Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,25000 Kč | 64,25 Kč |
| 10 | 48,00100 Kč | 480,01 Kč |
| 25 | 43,97000 Kč | 1 099,25 Kč |
| 100 | 39,52240 Kč | 3 952,24 Kč |
| 250 | 37,40248 Kč | 9 350,62 Kč |
| 500 | 36,12412 Kč | 18 062,06 Kč |
| 1 000 | 35,07254 Kč | 35 072,54 Kč |
| 2 500 | 33,96208 Kč | 84 905,20 Kč |
| 5 000 | 33,29313 Kč | 166 465,65 Kč |
| Unit Price without VAT: | 64,25000 Kč |
|---|---|
| Unit Price with VAT: | 77,74250 Kč |


