
TDA7295 | |
|---|---|
DigiKey Part Number | 497-3965-5-ND |
Manufacturer | |
Manufacturer Product Number | TDA7295 |
Description | IC AMP AB MONO 80W 15MULTIWATT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 15-Multiwatt |
Datasheet | Datasheet |
EDA/CAD Models | TDA7295 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 80W x 1 @ 8Ohm | |
Voltage - Supply | ±10V ~ 40V | |
Features | Depop, Mute, Short-Circuit and Thermal Protection, Standby | |
Mounting Type | Through Hole | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Supplier Device Package | 15-Multiwatt | |
Package / Case | Multiwatt-15 (Vertical, Bent and Staggered Leads) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,34000 Kč | 227,34 Kč |
| 10 | 178,77800 Kč | 1 787,78 Kč |
| 25 | 166,64040 Kč | 4 166,01 Kč |
| 100 | 153,30290 Kč | 15 330,29 Kč |
| 250 | 151,04724 Kč | 37 761,81 Kč |
| Unit Price without VAT: | 227,34000 Kč |
|---|---|
| Unit Price with VAT: | 275,08140 Kč |











