
TDA7265B | |
|---|---|
DigiKey Part Number | 497-16220-5-ND |
Manufacturer | |
Manufacturer Product Number | TDA7265B |
Description | IC AMP AB STER 30W MULTIWATT-11 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB Multiwatt-11 (Vertical, Bent and Staggered Leads) |
Datasheet | Datasheet |
EDA/CAD Models | TDA7265B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 30W x 2 @ 8Ohm | |
Voltage - Supply | ±8V ~ 33V | |
Features | Depop, Mute, Short-Circuit and Thermal Protection, Standby | |
Mounting Type | Through Hole | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Supplier Device Package | Multiwatt-11 (Vertical, Bent and Staggered Leads) | |
Package / Case | Multiwatt-11 (Vertical, Bent and Staggered Leads) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,13000 Kč | 255,13 Kč |
| 10 | 200,38400 Kč | 2 003,84 Kč |
| 25 | 186,68080 Kč | 4 667,02 Kč |
| 100 | 171,62930 Kč | 17 162,93 Kč |
| 250 | 164,45464 Kč | 41 113,66 Kč |
| 500 | 160,13116 Kč | 80 065,58 Kč |
| 1 000 | 156,57159 Kč | 156 571,59 Kč |
| Unit Price without VAT: | 255,13000 Kč |
|---|---|
| Unit Price with VAT: | 308,70730 Kč |


