T825T-6I is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 33,47186 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
TRIAC Standard 600 V 8 A Through Hole TO-220AB Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRIAC Standard 600 V 8 A Through Hole TO-220AB Insulated
TO-220-3

T825T-6I

DigiKey Part Number
497-10089-5-ND
Manufacturer
Manufacturer Product Number
T825T-6I
Description
TRIAC 600V 8A TO220AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Standard 600 V 8 A Through Hole TO-220AB Insulated
Datasheet
 Datasheet
EDA/CAD Models
T825T-6I Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
25 mA
Manufacturer
STMicroelectronics
Current - Hold (Ih) (Max)
30 mA
Packaging
Tube
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Standard
Mounting Type
Through Hole
Voltage - Off State
600 V
Package / Case
TO-220-3
Current - On State (It (RMS)) (Max)
8 A
Supplier Device Package
TO-220AB Insulated
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
60A, 63A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Q6008L4TPLittelfuse Inc.0F9552-ND33,47186 KčDirect
Q6006RH3Littelfuse Inc.0Q6006RH3-ND0,00000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
2 0008,40760 Kč16 815,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,40760 Kč
Unit Price with VAT:10,17320 Kč