
T810-800B-TR | |
|---|---|
DigiKey Part Number | 497-12379-2-ND - Tape & Reel (TR) 497-12379-1-ND - Cut Tape (CT) 497-12379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T810-800B-TR |
Description | TRIAC SENS GATE 800V 8A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 8 A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | T810-800B-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 8 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 80A, 84A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 15 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,63000 Kč | 31,63 Kč |
| 10 | 20,05700 Kč | 200,57 Kč |
| 100 | 13,35330 Kč | 1 335,33 Kč |
| 500 | 10,47874 Kč | 5 239,37 Kč |
| 1 000 | 9,55349 Kč | 9 553,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,55168 Kč | 21 379,20 Kč |
| 5 000 | 7,93262 Kč | 39 663,10 Kč |
| 7 500 | 7,61733 Kč | 57 129,97 Kč |
| 12 500 | 7,50837 Kč | 93 854,62 Kč |
| Unit Price without VAT: | 31,63000 Kč |
|---|---|
| Unit Price with VAT: | 38,27230 Kč |


