Bipolar (BJT) Transistor NPN 60 V 1 A 1.5 W Surface Mount SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXTN4000ZTA

DigiKey Part Number
ZXTN4000ZTADITR-ND - Tape & Reel (TR)
ZXTN4000ZTADICT-ND - Cut Tape (CT)
ZXTN4000ZTADIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXTN4000ZTA
Description
TRANS NPN 60V 1A SOT-89-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 1 A 1.5 W Surface Mount SOT-89-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
-
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 150mV
Power - Max
1.5 W
Frequency - Transition
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 964
Factory Stock: 43 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,21000 Kč16,21 Kč
1010,12500 Kč101,25 Kč
1006,52760 Kč652,76 Kč
5004,97832 Kč2 489,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,47902 Kč4 479,02 Kč
2 0004,05865 Kč8 117,30 Kč
3 0003,84429 Kč11 532,87 Kč
5 0003,60330 Kč18 016,50 Kč
7 0003,46059 Kč24 224,13 Kč
10 0003,32182 Kč33 218,20 Kč
25 0003,01730 Kč75 432,50 Kč
50 0002,95489 Kč147 744,50 Kč
Manufacturers Standard Package
Unit Price without VAT:16,21000 Kč
Unit Price with VAT:19,61410 Kč