T405-700B-TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: 25,41000 Kč
Datasheet
TRIAC Logic - Sensitive Gate 700 V 4 A Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T405-700B-TR

DigiKey Part Number
497-5265-2-ND - Tape & Reel (TR)
497-5265-1-ND - Cut Tape (CT)
497-5265-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T405-700B-TR
Description
TRIAC SENS GATE 700V 4A DPAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 700 V 4 A Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
T405-700B-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
5 mA
Manufacturer
STMicroelectronics
Current - Hold (Ih) (Max)
10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Logic - Sensitive Gate
Mounting Type
Surface Mount
Voltage - Off State
700 V
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Current - On State (It (RMS)) (Max)
4 A
Supplier Device Package
DPAK
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
30A, 31A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T405-700B-TRSTMicroelectronics0497-5265-1-ND25,41000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,41000 Kč25,41 Kč
1015,89500 Kč158,95 Kč
10010,44440 Kč1 044,44 Kč
5008,09724 Kč4 048,62 Kč
1 0007,34111 Kč7 341,11 Kč
2 0006,70487 Kč13 409,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0006,01614 Kč30 080,70 Kč
10 0005,59057 Kč55 905,70 Kč
15 0005,37384 Kč80 607,60 Kč
25 0005,13036 Kč128 259,00 Kč
35 0005,12614 Kč179 414,90 Kč
Manufacturers Standard Package
Unit Price without VAT:25,41000 Kč
Unit Price with VAT:30,74610 Kč