
T2535T-8T | |
---|---|
DigiKey Part Number | 497-T2535T-8T-ND |
Manufacturer | |
Manufacturer Product Number | T2535T-8T |
Description | TRIAC 800V 25A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 25 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | T2535T-8T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 25 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 200A, 210A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 35 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 38,54000 Kč | 38,54 Kč |
50 | 18,71780 Kč | 935,89 Kč |
100 | 16,78060 Kč | 1 678,06 Kč |
500 | 13,37828 Kč | 6 689,14 Kč |
1 000 | 12,32615 Kč | 12 326,15 Kč |
Unit Price without VAT: | 38,54000 Kč |
---|---|
Unit Price with VAT: | 46,63340 Kč |