
T4050-6PF | |
|---|---|
DigiKey Part Number | 497-18467-ND |
Manufacturer | |
Manufacturer Product Number | T4050-6PF |
Description | TRIAC ALTERNISTOR 600V 40A TO3PF |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 40 A Through Hole TO-3PF |
Datasheet | Datasheet |
EDA/CAD Models | T4050-6PF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 40 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 420A, 400A | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Hold (Ih) (Max) | 85 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3 Full Pack | |
Supplier Device Package | TO-3PF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,08000 Kč | 90,08 Kč |
| 30 | 49,80733 Kč | 1 494,22 Kč |
| 120 | 40,91283 Kč | 4 909,54 Kč |
| 510 | 34,38855 Kč | 17 538,16 Kč |
| 1 020 | 32,00692 Kč | 32 647,06 Kč |
| 2 010 | 31,28180 Kč | 62 876,42 Kč |
| Unit Price without VAT: | 90,08000 Kč |
|---|---|
| Unit Price with VAT: | 108,99680 Kč |


