
T2035H-8T | |
|---|---|
DigiKey Part Number | 497-T2035H-8T-ND |
Manufacturer | |
Manufacturer Product Number | T2035H-8T |
Description | TRIAC ALTERNISTOR 800V 20A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 800 V 20 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | T2035H-8T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 20 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 200A, 210A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 35 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,41000 Kč | 40,41 Kč |
| 50 | 19,62180 Kč | 981,09 Kč |
| 100 | 17,60340 Kč | 1 760,34 Kč |
| 500 | 14,06234 Kč | 7 031,17 Kč |
| 1 000 | 13,09166 Kč | 13 091,66 Kč |
| Unit Price without VAT: | 40,41000 Kč |
|---|---|
| Unit Price with VAT: | 48,89610 Kč |






