
T1635T-8G-TR | |
|---|---|
DigiKey Part Number | 497-18389-2-ND - Tape & Reel (TR) 497-18389-1-ND - Cut Tape (CT) 497-18389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T1635T-8G-TR |
Description | TRIAC ALTERNISTOR 800V 16A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 800 V 16 A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | T1635T-8G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 16 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 120A, 126A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 45 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 10 | 21,18700 Kč | 211,87 Kč |
| 100 | 14,13380 Kč | 1 413,38 Kč |
| 500 | 11,11214 Kč | 5 556,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,13972 Kč | 10 139,72 Kč |
| 2 000 | 9,32175 Kč | 18 643,50 Kč |
| 3 000 | 8,90497 Kč | 26 714,91 Kč |
| 5 000 | 8,43670 Kč | 42 183,50 Kč |
| 7 000 | 8,15940 Kč | 57 115,80 Kč |
| 10 000 | 8,05273 Kč | 80 527,30 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |







