TRIAC Logic - Sensitive Gate 600 V 16 A Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRIAC Logic - Sensitive Gate 600 V 16 A Surface Mount D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

T1610-600G-TR

DigiKey Part Number
497-19693-2-ND - Tape & Reel (TR)
497-19693-1-ND - Cut Tape (CT)
497-19693-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T1610-600G-TR
Description
TRIAC SENS GATE 600V 16A D2PAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 16 A Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
T1610-600G-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Triac Type
Logic - Sensitive Gate
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
16 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
160A, 168A
Current - Gate Trigger (Igt) (Max)
10 mA
Current - Hold (Ih) (Max)
15 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 942
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,59000 Kč37,59 Kč
1023,85400 Kč238,54 Kč
10015,98370 Kč1 598,37 Kč
50012,60342 Kč6 301,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00011,51614 Kč11 516,14 Kč
2 00010,60158 Kč21 203,16 Kč
3 00010,13573 Kč30 407,19 Kč
5 0009,61225 Kč48 061,25 Kč
7 0009,30226 Kč65 115,82 Kč
10 0009,00105 Kč90 010,50 Kč
Manufacturers Standard Package
Unit Price without VAT:37,59000 Kč
Unit Price with VAT:45,48390 Kč