
Q6040J7TP | |
|---|---|
DigiKey Part Number | Q6040J7TP-ND |
Manufacturer | |
Manufacturer Product Number | Q6040J7TP |
Description | TRIAC ALTERNISTOR 600V TO218X |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 40 A Through Hole TO-218X Isolated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 40 A | |
Voltage - Gate Trigger (Vgt) (Max) | 2 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 335A, 400A | |
Current - Gate Trigger (Igt) (Max) | 100 mA | |
Current - Hold (Ih) (Max) | 100 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-218X-3 Isolated Tab | |
Supplier Device Package | TO-218X Isolated | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,17000 Kč | 239,17 Kč |
| 10 | 166,70300 Kč | 1 667,03 Kč |
| 250 | 131,38700 Kč | 32 846,75 Kč |
| Unit Price without VAT: | 239,17000 Kč |
|---|---|
| Unit Price with VAT: | 289,39570 Kč |



