
T1235T-8G | |
|---|---|
DigiKey Part Number | 497-18027-ND |
Manufacturer | |
Manufacturer Product Number | T1235T-8G |
Description | TRIAC ALTERNISTOR 800V 12A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 800 V 12 A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | T1235T-8G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 12 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 95A, 90A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 40 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 50 | 14,58520 Kč | 729,26 Kč |
| 100 | 12,98730 Kč | 1 298,73 Kč |
| 500 | 10,17480 Kč | 5 087,40 Kč |
| 1 000 | 9,26999 Kč | 9 269,99 Kč |
| 2 000 | 8,50871 Kč | 17 017,42 Kč |
| 5 000 | 7,68497 Kč | 38 424,85 Kč |
| 10 000 | 7,22594 Kč | 72 259,40 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |



