Wireless Power Receiver PMIC 77-FlipChip (3.09x4.7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STWLC03JR

DigiKey Part Number
497-STWLC03JRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STWLC03JR
Description
IC WIRELESS POWER RECEIVER
Customer Reference
Detailed Description
Wireless Power Receiver PMIC 77-FlipChip (3.09x4.7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Wireless Power Receiver
Current - Supply
-
Voltage - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
77-UFBGA, FCBGA
Supplier Device Package
77-FlipChip (3.09x4.7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 446
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
Non-Cancelable/Non-Returnable
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00039,37125 Kč78 742,50 Kč
Manufacturers Standard Package
Unit Price without VAT:39,37125 Kč
Unit Price with VAT:47,63921 Kč