
STEVAL-ISB036V1 | |
|---|---|
DigiKey Part Number | 497-17193-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISB036V1 |
Description | EVAL BOARD FOR STWLC03 |
Customer Reference | |
Detailed Description | STWLC03 - Wireless Power Supply/Charging Power Management Evaluation Board |
Category | Function Wireless Power Supply/Charging |
Manufacturer STMicroelectronics | Utilized IC / Part STWLC03 |
Packaging Bulk | Primary Attributes Receiver |
Part Status Obsolete | Secondary Attributes I2C Interface(s) |
Type Power Management | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 971,16000 Kč | 971,16 Kč |
| Unit Price without VAT: | 971,16000 Kč |
|---|---|
| Unit Price with VAT: | 1 175,10360 Kč |

